Soshine SBC020 Battery Box Securely Stores 1x 9V PP3, Compact & Robust

MPN
SBC020
Brand
Soshine
EAN-13
4053199916580
Order Code
10-6695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.603
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Soshine SBC-020 battery box, with dimensions of 54.7 x 33.3 x 20.1 mm, is designed to securely house a single 9V PP3 battery. Manufactured by Soshine, this compact and robust battery box is ideal for safe battery transport and storage. It is commonly used in electronic projects and devices requiring a reliable 9V power source.
Type Battery box
Maximum Number of Batteries 1
Battery Types Held 9V PP3
Dimensions (L x W x H) 54.7 x 33.3 x 20.1 mm
Height 20.1mm
Length 54.7mm
Material Polypropylene plastic
Misc Attribute For1 x 9V block
Weight 8g
Width 33.3mm

Reviews

Be the first to submit a review

Trustpilot