Soshine SBC018 Battery Box 2x9V PP3, 54x52x19mm, Safe & Organised Storage

MPN
SBC018
Brand
Soshine
EAN-13
4053199916597
Order Code
10-6694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.784
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Soshine SBC-018 is a compact battery box designed to hold two 9V PP3 batteries, measuring 54 x 52 x 19 mm. It provides secure storage and transport for batteries, preventing short circuits and damage. Ideal for use in electronic projects and equipment where reliable battery organisation is essential.
Type Battery box
Maximum Number of Batteries 2
Battery Types Held 9V PP3
Dimensions (L x W x H) 54 x 52 x 19 mm
Height 19mm
Length 54mm
Material Polypropylene plastic
Misc Attribute For2 x 9V block
Weight 15g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot