Soshine SBC002 Battery Box, Secure Storage for 2x AAA/10440 Batteries

MPN
SBC002
Brand
Soshine
EAN-13
4053199916528
Order Code
10-6686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.603
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 299 in stock

The Soshine SBC-002 is a compact battery box designed to securely hold two AAA or 10440 batteries, with dimensions of 47.3 x 28 x 14 mm. Manufactured by Soshine, its durable construction makes it ideal for safe battery transport and storage. This battery box is suitable for users needing organised and protected battery storage on the go.
Type Battery box
Maximum Number of Batteries 2
Dimensions (L x W x H) 47.3 x 28 x 14 mm
Height 14mm
Length 47.3mm
Material Polypropylene plastic
Misc Attribute For2 x Micro, 10440
Weight 3.5g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot