Soshine SBC-003 Battery Box 4x AAA/10440 Safe, Organised Storage

MPN
SBC003
Brand
Soshine
EAN-13
4053199916535
Order Code
10-6687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.482
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

The Soshine SBC-003 battery box is designed to securely hold four AAA or 10440 batteries with dimensions of 49.5 x 48.2 x 14.8 mm. It is ideal for safely transporting or storing batteries, preventing short circuits and ensuring convenient organisation. This battery box is perfect for both personal and professional use, keeping batteries protected and ready for use.
Type Battery box
Maximum Number of Batteries 4
Dimensions (L x W x H) 49.5 x 48.2 x 14.8 mm
Height 14.8mm
Length 49.5mm
Material Polypropylene plastic
Misc Attribute For4 x Micro, 10440
Weight 8g
Width 48.2mm

Reviews

Be the first to submit a review

Trustpilot