Soshine 18650USB3000 Battery 3.6V Li-Ion 3000mAh USB Rechargeable

MPN
18650USB3000
Brand
Soshine
EAN-13
2050005725505
Order Code
10-6683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 12/10/2026

The Soshine 18650USB-3.7-3000 is a non-standard rechargeable lithium-ion battery with a capacity of 3000 mAh and a voltage of 3.6 V. It features a USB Micro-B interface, allowing for versatile charging options ideal for portable electronics. Typical applications include use in various industrial rechargeable and built-in battery setups.
Capacity 3000mAh
Chemistry Li-ion
Pack Size 2 pc(s)
Voltage 2.75V
(Ø) 18.6mm
Battery Size 18650
Continuous discharge 3500mA
Dim (Ø x H) 18.6 mm x 69 mm
Discharge current (max.) 7000mA
Height 69mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 1000mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 18650USB-3.7-3000
Rechargeable Yes
Type USB Micro-B battery
Weight (Per Battery) 55g

Reviews

Be the first to submit a review

Trustpilot