Sortimo LS 72 600.001.0105 Drawer ABS 370x314x72 mm Durable Storage

MPN
600.001.0105
Brand
Sortimo
EAN-13
4045294703844
Order Code
10-6659
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Sortimo LS 72 600.001.0105 is a robust drawer made from acrylonitrile butadiene styrene, measuring 370 x 314 x 72 mm. This durable tool storage solution is ideal for organising and transporting small parts and tools efficiently. Its compact and sturdy design makes it suitable for both professional and personal use in workshops and vehicles.
Type Drawer
Height 72mm
Length 370mm
Width 314mm
Colour Grey
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 370 x 314 x 72 mm

Reviews

Be the first to submit a review

Trustpilot