Sony WHCH520B.CE7 WH-CH520 On-ear headset Black Bluetooth Mic Noise Cancelling

MPN
WHCH520B.CE7
Brand
Sony
EAN-13
4548736142374
Order Code
17-6020
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £36.09 £28.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 214 availableBack-order availability date - 27/10/2026

Sony WHCH520B.CE7 represents an advanced on-ear headset model in the WH-CH520 series, featuring a robust wireless design with integrated Bluetooth® connectivity. These headphones, finished in black, are engineered with a high-quality microphone featuring noise cancelling capabilities, essential for clear communication in variable acoustic environments. The headset includes user-friendly features such as a battery indicator, volume control, and personalised audio settings, enhancing its adaptability across different user preferences. Its tiltable ear pads contribute to improved ergonomics and comfort, allowing for extended use during professional applications such as teleconferencing, multimedia production, and technical fieldwork. This product is ideal for individuals seeking reliable audio equipment that combines seamless wireless operation with dynamic audio performance.
Type On ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 147g
AC adapter included No
Acoustic system Closed
Battery charge indicator Yes
Battery life 3000 min
Battery operated Yes
Battery recharge time 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 3.7 V
Bluetooth 5.2
Bluetooth profiles A2DP, AAC, AVRCP, HFP, HSP, SBC
Bluetooth Version 5.2
Cables included USB
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging stand No
Connectable devices 2
Connectivity technology Wireless
Continuous audio playback time 50 h
Control Type Universal
Control unit type On-ear control unit
Driver unit 3cm
Ear coupling Supraaural
Earphone type On-ear
Fast charging Yes
Fast charging time 10 min
Frequency band 2.4 GHz
Functions Microphone noise cancelling
Harmonized System (HS) code 8517620000
HD voice Yes
Headband-Type Overhead
Headset connection USB-C®
Headset type Binaural
LED indicators Charging, Power
Market segment Consumer
Max. battery life 40h
Max. Range 10m
Microphone type Built-in
On/off switch Yes
Operating keys Bluetooth pairing, Play/Pause, Track <, Track >, Volume +, Volume -
Package depth 172mm
Package height 228mm
Package weight 310g
Package width 44mm
Power Supply USB (cable included)
Product colour Black
Product Type On-ear headset
Quantity 1
Quick start guide Yes
Radio frequency 2.4GHz
Recommended usage Calls/Music
Standby max. 200h
Talk Time 40 h
USB connector USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 2 W
Warranty card Yes
Wearing style Head-band
Wireless charging No
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot