Sony WH1000XM5S.CE7 WH-1000XM5 Over-ear Headset Silver Bluetooth Noise cancel

Sony WH1000XM5S.CE7 WH-1000XM5 Over-ear Headset Silver Bluetooth Noise cancel

MPN
WH1000XM5S.CE7
Brand
Sony
EAN-13
4548736132597
Order Code
17-6018
Country of Origin
China
View Full Product Range (14)

Discontinued


Sony WH1000XM5S.CE7 embodies advanced engineering in the WH-1000XM5 over-ear headset, presented in a sleek silver finish and equipped with Bluetooth connectivity. This high-resolution audio device integrates sophisticated microphone noise cancelling technology, facilitating clear communication and immersive listening experiences. Designed with personalised audio settings and volume control, the headset offers adaptability to user preferences in various applications such as audio design, professional sound editing, and telecommunication environments. The product enhances ergonomics and user comfort through tiltable ear pads, while touch controls afford seamless interaction. Its surround sound capabilities further underscoring its suitability for environments requiring precise auditory engineering, including studio monitoring and acoustic analysis tasks.
Type Over-the-ear
Cable Length 1.2m
Colour Silver
Audio channels Stereo
Frequency Range 20 - 40,000Hz
Transfer Type Bluetooth® (1075101)
Weight 250g
AC adapter included No
Acoustic system Closed
Battery Capacity 1200mAh
Battery charge indicator Yes
Battery life 2400 min
Battery operated Yes
Battery recharge time 3.5 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.2
Bluetooth profiles A2DP, HFP, AAC, HSP, AVRCP, SBC, LDAC
Bluetooth Version 5.2
Cables included USB
Carrying case Yes
Charging Capacity (max.) 7.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectable devices 2
Connectivity technology Wired & Wireless
Continuous audio playback time 40 h
Continuous audio playback time (ANC off) 40 h
Continuous audio playback time (ANC on) 30 h
Control Type Universal
Control unit type On-ear control unit
Driver Type Dynamic
Driver unit 3cm
Ear coupling Supraaural
Earphone type Over-the-ear
Fast charging Yes
HD voice Yes
Headband-Type Overhead
Headphone frequency 4 - 40000 Hz
Headphone sensitivity 102 dB
Headphones Model WH-1000XM5
Headset connection USB-C®
Headset type Binaural
Impedance 48Ω
Input voltage (earpieces) 3.8 V
LED indicators Charging, Status
Magnet type Neodymium
Max. battery life 30h
Max. Range 10m
Max. talk Time 24h
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone direction type Omnidirectional
Microphone noise-canceling Yes
Microphone type Built-in
Noise canceling Yes
Package depth 216.7mm
Package height 276.2mm
Package width 75.9mm
Position sensor Yes
Power Supply USB (cable included)
Product colour Silver, White
Product Type Over-ear headset
Radio frequency 2.4000 - 2.4835GHz
Recommended usage Calls/Music
Sound pressure 102dB
Talk Time 24h
Talk time (ANC off) 32 h
Talk time (ANC on) 24 h
USB connectivity Yes
USB Power Delivery (USB PD) Yes
USB Type-C charging port Yes
USB Type-C required charging power (max) 21 W
USB Type-C required charging power (min) 2.5 W
Volume Control Touch
Warranty card Yes
Wearing style Head-band
Wireless range 10m
Works with Amazon Alexa Yes
Works with Apple Siri Yes
Works with the Google Assistant Yes

Trustpilot