Sony WH1000XM5L.CE7 WH-1000XM5 Headset Blue Bluetooth Over-ear Noise Cancelling

Sony WH1000XM5L.CE7 WH-1000XM5 Headset Blue Bluetooth Over-ear Noise Cancelling

MPN
WH1000XM5L.CE7
Brand
Sony
EAN-13
4548736134294
Order Code
17-6017
Country of Origin
China
View Full Product Range (14)

Discontinued


Sony WH1000XM5L.CE7 is a model number denoting the WH-1000XM5 Headset, an advanced over-ear Bluetooth device in blue with exceptional noise-cancelling capabilities. This headset features high-resolution audio and incorporates microphone noise-cancelling technology to ensure clarity in communication and an immersive sound experience. Designed with personnel in mind, the tiltable ear pads and touch control facilitate ergonomic use and intuitive operation. Professional applications include use in environments requiring personalised audio settings and ambient noise reduction, such as audio production studios and during remote work in bustling settings. The headset integrates seamlessly with devices, offering surround sound, volume control, and battery indicators for extended, uninterrupted use.
Type Over-the-ear
Cable Length 1.2m
Colour Blue
Audio channels Stereo
Frequency Range 20 - 40,000Hz
Transfer Type Bluetooth® (1075101)
Weight 250g
3.5 mm connector Yes
Acoustic system Closed
Battery operated Yes
Battery recharge time 3.5 h
Bluetooth 5.2
Bluetooth profiles A2DP, AAC, AVRCP, HFP, HSP, LDAC, SBC
Bluetooth Version 5.2
Cables included USB
Carrying case Yes
Charging Capacity (max.) 7.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectable devices 2
Connectivity technology Wired & Wireless
Connector contacts plating Gold
Continuous audio playback time 40 h
Continuous audio playback time (ANC off) 40 h
Continuous audio playback time (ANC on) 30 h
Control Type Universal
Detachable cable Yes
Driver Type Dynamic
Driver unit 3cm
Ear coupling Circumaural
Earphone type Over-the-ear
Frequency band 2.4 GHz
Headband-Type Overhead
Headphone frequency 4 - 40000 Hz
Headphones Model WH-1000XM5
Headset connection USB-C®
Headset type Binaural
Impedance 48Ω
Magnet type Neodymium
Max. battery life 30h
Max. Range 10m
Max. talk Time 24h
Microphone noise-canceling Yes
Microphone type Built-in
Power Supply USB (cable included)
Product colour Blue
Product Type Over-ear headset
Radio frequency 2.4000 - 2.4835GHz
Recommended usage Calls/Music
Sound pressure 102dB
Talk Time 24h
Talk time (ANC off) 32 h
Talk time (ANC on) 24 h
USB connectivity Yes
Wearing style Head-band
Wireless range 10m

Trustpilot