Sony WFLS900NB.CE7 LinkBuds S In-ear headset Black Noise cancelling Touch Ctrl

Sony WFLS900NB.CE7 LinkBuds S In-ear headset Black Noise cancelling Touch Ctrl

MPN
WFLS900NB.CE7
Brand
Sony
EAN-13
4548736133006
Order Code
17-6010
Country of Origin
China
View Full Product Range (14)

Discontinued


Sony WFLS900NB.CE7 offers the LinkBuds S in-ear headset in black, equipped with advanced noise-cancelling technology and intuitive touch control functionality. These compact Bluetooth® headphones deliver high-resolution audio, making them suitable for audio engineers requiring precise sound quality in various environments. The integrated microphone features noise-cancelling capabilities, ensuring clear communication in professional settings. Designed with a charging case for extended usability and a sweat-resistant, water-resistant construction, the headset is optimised for prolonged and demanding use. Ideal for applications where mobility and audio fidelity are critical, such as fieldwork, sound design, or remote conferencing, this headset seamlessly combines style and performance.
Type In ear
Cable Length In-Ear
Colour Black
Audio channels Stereo
Frequency Range 20 - 40,000Hz
Transfer Type Bluetooth® (1075101)
Weight 35g
Acoustic system Closed
Battery capacity (charging case) 450mAh
Battery charge indicator Yes
Battery life 540 min
Battery operated Yes
Battery recharge time 2 h
Battery recharge time (charging case) 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.2
Bluetooth profiles A2DP, AAC, AVRCP, HFP, HSP, LDAC, SBC
Bluetooth Version 5.2
Cables included USB Type-C
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging case connector type USB Type-C
Charging case dimensions (W x D x H) 60 x 27.6 x 42.8 mm
Charging case weight 38g
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectable devices 2
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time (ANC off) 9 h
Continuous audio playback time (ANC on) 6 h
Continuous audio playback time (with charging case) 20 h
Control Type Universal
Depth 27.6mm
Driver Type Dynamic
Driver unit 5mm
Ear coupling Intraaural
Earphone type In-ear
Extra earbuds Yes
Fast charging Yes
Fast charging time 10 min
Frequency band 2.4 GHz
Harmonized System (HS) code 85183000
HD voice Yes
Headphone frequency 20 - 20000 Hz
Headset connection USB-C®
Headset type Binaural
Height 60mm
International Protection (IP) code IPX4
LED indicators Battery level
Left earpiece battery capacity 51mAh
Left earpiece weight 4.8g
Magnet type Neodymium
Max. battery life 6h
Max. Range 10m
Max. talk Time 3.5h
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone direction type Omnidirectional
Microphone noise-canceling Yes
Microphone type Built-in
Package depth 85mm
Package height 91mm
Package width 67mm
Power Supply USB (cable included)
Product colour Black
Product Type In-ear headset
Protection features Waterproof
Radio frequency 2.4GHz
Recommended usage Calls/Music
Right earpiece battery capacity 51mAh
Right earpiece weight 4.8g
Standby max. 8.5h
Talk time (ANC off) 3.5 h
Talk time (ANC on) 3.5 h
Technology Li-ion
Warranty card Yes
Wearing style In-ear
Width 42.8mm
Wireless range 10m
Works with Amazon Alexa Yes
Works with Apple Siri Yes
Works with the Google Assistant Yes

Trustpilot