Sony Srsult10W.Ce7 Ult Field 1 Bluetooth Speaker Dust-Water-Shock-Proof White

MPN
SRSULT10W.CE7
Brand
Sony
EAN-13
4548736157095
Order Code
17-5996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £105.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Sony SRSULT10W.CE7, also known as Sony ULT FIELD 1, is a robust Bluetooth speaker engineered for resilience and portability, suitable for demanding environments. This white speaker is meticulously designed to be dust-proof, water-proof, and shock-proof, ensuring reliable performance in rugged conditions. Its features include hands-free operation and USB connectivity, making it versatile for outdoor engineering projects where communication and robust audio output are essential. The durable design caters to applications in construction sites, field research, and outdoor recreational activities where exposure to harsh elements is a concern. As an asset in such dynamic environments, it contributes to both entertainment and operational communications with its high resilience and connectivity options.
Power - Rated 20 W
3.5 mm connector No
AC adapter included No
Audio formats supported AAC, SBC
Auto power off Yes
AUX in No
Battery Capacity 2900mAh
Battery life (max) 12 h
Battery recharge time 5 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.3
Bluetooth profiles SPP, A2DP, HFP, HSP, AVRCP
Bluetooth range 30m
Bluetooth Version 5.3
Built-in microphone Yes
Cables included USB Type-C
Card reader integrated No
Charging Capacity (max.) 15W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour White
Connectivity technology Wireless
DC input voltage 5 V
Dimensions (W x H x D) 206 x 77 x 76 mm
FM radio No
Hands-free mode Yes
Height 77mm
InterFaces (Input) USB C®
International Protection (IP) code IP67
Max. battery life 12h
Max. Range 30m
Microphone direction type Omnidirectional
Number of passive radiators 2
Number of speakers 1
Number of tweeter drivers 1
Number of woofer drivers 1
Package depth 101mm
Package height 104mm
Package weight 840g
Package width 224mm
Power consumption (standby) 0.3 W
Power consumption (typical) 7.5 W
Power Supply Li-ion rechargeable battery (built-in)
Power supply (LOV) rechargeable
Product colour White
Product design Tube
Product Type Bluetooth speaker
Protection features Shock resistant, Rust resistant
Quick start guide Yes
Recommended usage Universal
Size 76mm
Transfer Type Bluetooth®
Tweeter Yes
Tweeter diameter 1.6cm
Tweeter RMS power 10 W
USB 2.0 ports quantity 1
USB charging port Yes
USB connectivity Yes
USB connector type USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 15 W
USB Type-C required charging power (min) 2.5 W
Warranty card Yes
Weight 650g
Width 206mm
Wi-Fi No
Wireless charging No
Woofer Yes

Reviews

Be the first to submit a review

Trustpilot