Sony NPFZ100.CE Battery 7.2V 2280mAh High-Quality Spare Cameras

Image Representative of Range

Sony NPFZ100.CE Battery 7.2V 2280mAh High-Quality Spare Cameras

MPN
NPFZ100.CE
Brand
Sony
EAN-13
4548736064522
Order Code
12-9934
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

The Sony NP-FZ100 camera battery has a capacity of 2280 mAh and an output of 7.2 V. It typically serves as a replacement or spare battery for Sony digital cameras and camcorders. Known for its reliability and long-lasting power, it's well-suited for professional photography and videography.
Capacity 16.4 WhmAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Battery Size Non-standard rechargeable
Compatible products a9
Depth 39mm
Dim (W x H x D) 52 x 23 x 39 mm
Factory colour Black
Harmonized System (HS) code 85065090
Height 23mm
Purpose Camera
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rechargeable Yes
Replaces Original Battery NP-FZ100
Type Camera battery
Weight (Per Battery) 83g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot