Sony BRC-X1000W/AC Sony BRC-X1000 Dome IP security camera Indoor

MPN
BRC-X1000W/AC
Brand
Sony
EAN-13
5013493369221
Order Code
73-2023
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7076.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Remotely capture broadcast quality 4K images with smooth, silent PTZ and excellent low-light sensitivity

The BRC-X1 is Sony's first 4K remote camera, combining uncompromising broadcast picture quality and smooth, silent PTZ operation with the flexibility of 3G-SDI and HDMI connections.

Designed for remote operation, this compact but powerful robotic camera is an ideal complement to other broadcast cameras for capturing images in hard-to-reach or unobtrusive positions. It's equally at home in TV newsrooms, remote studios and on-air suites, auditoriums, houses of worship, courtrooms or sports stadiums. It's also particularly suited to efficient multi-camera set-ups, under the control of a single operator.

The 1-inch type Exmor R CMOS image sensor captures detail-packed 4K footage at 3p with four times the pixel count of Full HD, and excellent low-light sensitivity. The large image sensor also allows the creation of beautiful 'bokeh' effects with a shallow depth of field to suit any artistic intention.

Speedy, near-silent PTZ operation with 12x optical zoom accommodates wide-angle scenes and tightly framed close-ups, with Clear Image Zoom 18x (4K), 24x(HD) extending this range even further without visible loss of resolution. Broadcast-friendly features include dual tally lamps for on-air operation, while operational flexibility is enhanced with options for ceiling, table top or tripod mounting.

There’s also a broad range of video interfacing and remote control possibilities - plus support for PoE+ and genlock - for smooth integration into any broadcast, professional or corporate AV environment.

Reviews

Be the first to submit a review

Trustpilot