Sony 9580799 PS5 Slim Digital Edition Blu-ray Drive for PlayStation 5 Slim

MPN
9580799
Brand
Sony
EAN-13
0711719580799
Order Code
17-5982
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Sony 9580799, also referred to by the alternate description 3400480 - Sony 9580799, is a Blu-ray drive specifically designed for the PlayStation 5 Slim Digital Edition. This component integrates seamlessly with the PS5 Slim Digital Edition console, offering high-speed data reading capabilities and support for high-definition Blu-ray media, enhancing the console's functionality by enabling the playback of physical media. Engineered with precision, the drive incorporates advanced optics and digital processing technology, ensuring reliable performance and durable operation under typical gaming and multimedia environments. Commonly utilised in the assembly and repair of PlayStation 5 Slim units, the drive is essential for engineers focusing on consumer electronics where maintaining stringent quality standards is crucial.
Type Blu-ray drive
Capacity N/A
Colour White
Compatibility PlayStation 5 Slim Digital Edition
Compatible With PS5 Slim
Harmonized System (HS) code 9505 5000 00
Number of products included 1 pc(s)
Package depth 127mm
Package height 248mm
Package Type Box
Package weight 1.11kg
Package width 248mm
Platform PlayStation 5
Product colour White
Suitable for game PlayStation 5 Slim
Surface finish Matt

Reviews

Be the first to submit a review

Trustpilot