Sonel WMGBMIC30 MIC-30 Insulation Tester 50-1000V Ergonomic ISO-calibrated

MPN
WMGBMIC30
Brand
Sonel
EAN-13
5907624020368
Order Code
10-6634
Country of Origin
Poland
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £677.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Sonel MIC-30 insulation tester, manufactured by Sonel, is calibrated to ISO standards for voltages of 50 V, 100 V, 250 V, 500 V, and 1000 V up to 100 GO. It features advanced functions such as polarisation index (PI), dielectric absorption ratio (DAR), dielectric discharge (DD), and a burning function for diagnostic insulation testing. Typical applications include electrical isolation tests and resistance measurements in industrial and commercial settings.
Type Insulation Tester
Minimum Test Voltage CAT I
Display Type Digital (LCD)
Manufacturers Warranty 1 Year
Calibrated ISO standards
Dimensions (L x W x H) 160 x 305 x 265 mm
Height 265mm
Insulation resistance (max.) 100 GΩ
Interfaces Bluetooth®
IP Rating IP67
Length 160mm
Reading Category CAT IV 600 V
Reading Type Insulation resistance
Weight 1.62kg
Width 305mm

Reviews

Be the first to submit a review

Trustpilot