Sonel WMDEMZC304 MZC-304F Electric Tester Small Handy Loop Impedance Measurement

MPN
WMDEMZC304
Brand
Sonel
EAN-13
5907624043510
Order Code
10-6631
Country of Origin
Poland
Qty Unit Price (Inc VAT)
1+ £918.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Sonel MZC-304 F is an electrical tester ideal for conducting VDE testing in compliance with standards like BGVA3 and DGUV. It is designed to ensure safe electrical installations, making it suitable for professional electricians. The device offers high accuracy measurements and caters to a range of electrical testing needs.
Type Electronic multi tester
Calibrated Manufacturer's standards (with certificate)
Dimensions (L x W x H) 61 x 102 x 220 mm
Display Type Digital (LCD)
Height 220mm
Interfaces USB
IP Rating IP67
Length 61mm
Memory Yes
Memory (space) 990
Misc Attribute MZC-304 F
Voltage Supply Battery
Weight 800g
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot