Sommer Cable HBP-XM6S-0090 Audio Adapter Black 0.90m XLR 3-pin to 6.3mm Jack

MPN
HBP-XM6S-0090
Brand
Sommer Cable
EAN-13
4049371813495
Order Code
17-5969
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Sommer Cable HBP-XM6S-0090, also known as the alternative description 2307584, is a high-fidelity audio adapter engineered for precise signal transmission. This adapter features a robust 0.90-metre cable terminating in an XLR 3-pin connector on one end and a 6.3mm jack on the other, making it suitable for interfacing professional audio equipment such as microphones and mixing consoles. Its high-quality construction ensures excellent conductivity and reliability, essential for studio and live sound engineering applications. Designed with durability in mind, this black cable is ideal for situations where consistent audio performance is critical, such as recording studios, broadcast environments, and professional audio installations.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 0.9m
Colour Black
Type Audio/phono Adapter cable
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)
Version Adapter cable

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot