Sommer Cable --Conrad Jack plug 3.5 mm 659497

Sommer Cable HBA-3SM2-0300 is an audio adapter designed to connect audio equipment with a 3-pin XLR output to devices with a 3.5mm jack input, offering an adaptable solution for interconnecting professional and consumer audio equipment. The cable is 3.00 metres in length, providing ample reach for various audio setups, while maintaining high-quality signal transmission through robust construction materials. The HBA-3SM2-0300 is ideal for applications requiring the integration of professional microphones or audio mixers with consumer electronics such as cameras, laptops, or portable recording devices. Its reliable build and practical design make it a fitting choice for engineers and audio technicians working in studio environments or live sound settings.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Length Type B Colour Type Cable Use No. of A connectors No. of B connections Version
Sommer Cable HBA-3SM2-0300 Audio Adapter Black 3.00 m 3-pin XLR to 3.5mm Jack
Sommer Cable HBA-3SM2-0300 Audio Adapter Black 3.00 m 3-pin XLR to 3.5mm Jack
Standard range
Order code: 17-5946
MPN: HBA-3SM2-0300

Despatched within 4 working days - 11 in stock
1+ £14.36
10+ £13.89
100+ £13.74
Price per unit Ex VAT
XLR plug 3-pin Jack 3m Jack plug 3.5mm Black Audio/phono Adapter cable Audio/phono 1 1 Adapter cable
Sommer Cable HBP-XF6S-0900 Audio Adapter cable Black 9.00 m Jack to XLR
Sommer Cable HBP-XF6S-0900 Audio Adapter cable Black 9.00 m Jack to XLR
Order code: 17-5968
MPN: HBP-XF6S-0900
1+ £18.44
Price per unit Ex VAT
Jack plug 6.3 mm (stereo) XLR 9m XLR socket 3-pin Black Audio/phono Adapter cable Audio/phono 1 1 Adapter cable
Sommer Cable HBP-XM6S-0090 Audio Adapter Black 0.90m XLR 3-pin to 6.3mm Jack
Sommer Cable HBP-XM6S-0090 Audio Adapter Black 0.90m XLR 3-pin to 6.3mm Jack
Order code: 17-5969
MPN: HBP-XM6S-0090
1+ £8.85
Price per unit Ex VAT
XLR plug 3-pin XLR 0.9m Jack plug 6.3 mm (mono) Black Audio/phono Adapter cable Audio/phono 1 1 Adapter cable

Trustpilot