Sommer Cable HBP-XF6S-0900 Audio Adapter cable Black 9.00 m Jack to XLR

Order Code:

17-5968

Brand: Sommer Cable MPN: HBP-XF6S-0900 EAN-13: 4049371813464

Discontinued


Sommer Cable, part number HBP-XF6S-0900, is a audio adapter cable designed to meet professional audio engineering standards. This product, also identified as 2307581, features a 9.00 metre length with a black outer jacket, offering reliable performance in both live sound and studio applications. The cable integrates a balanced 6.35 mm (1/4 inch) stereo jack to a three-pin XLR connector, facilitating efficient signal transmission with minimal interference. Such configurations are particularly suitable for connecting instruments, audio interfaces, or mixers necessitating a balanced audio signal path, mitigating noise in high-demand environments. Its robust design ensures durability and consistent signal integrity, making it a versatile choice for engineers seeking dependable audio connections.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 XLR
Length 9 m
Colour Black
Type Audio/phono Adapter cable
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin
Version Adapter cable

Trustpilot