Sommer Cable HBA-3SM2-0300 Audio Adapter Black 3.00 m 3-pin XLR to 3.5mm Jack

MPN
HBA-3SM2-0300
Brand
Sommer Cable
EAN-13
4049371813631
Order Code
17-5946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.89 £14.36
10+ £13.89
100+ £13.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Sommer Cable HBA-3SM2-0300 is an audio adapter designed to connect audio equipment with a 3-pin XLR output to devices with a 3.5mm jack input, offering an adaptable solution for interconnecting professional and consumer audio equipment. The cable is 3.00 metres in length, providing ample reach for various audio setups, while maintaining high-quality signal transmission through robust construction materials. The HBA-3SM2-0300 is ideal for applications requiring the integration of professional microphones or audio mixers with consumer electronics such as cameras, laptops, or portable recording devices. Its reliable build and practical design make it a fitting choice for engineers and audio technicians working in studio environments or live sound settings.
Connector 1 XLR plug 3-pin
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Adapter cable
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm
Version Adapter cable

Reviews

Be the first to submit a review

Trustpilot