Sommer Cable Audio & Visual Cables 654008

Weidmuller Brand: Weidmuller
These Sommer Cable items are various types of cable, sold per metre, and come in different specifications and colours.
Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section Insulation Material Type Halogen-free Height Maximum Wire Size AWG Min. temperature range (flexible installation) No. of leads Outer diameter Shielded Nominal Voltage Width Test Voltage Colour AWG Length Max. temperature range (flexible installation)
Sommer Cable 490-0231-440AQ Speaker cable 4x4mm² Black sold per metre
Sommer Cable 490-0231-440AQ Speaker cable 4x4mm² Black sold per metre
Standard range
Order code: 17-5938
MPN: 490-0231-440AQ

Despatched within 4 working days - 1 in stock
1+ £14.07
10+ £12.78
100+ £12.39
Price per unit Ex VAT
4mm² Polyvinyl Chloride (PVC) Speaker cable Yes 13mm 11 -40°C 4 13mm 500V 13mm 2000V Black Not Specified 100m +80°C
Sommer Cable 600-0131NE AV cable Black Sold per metre
Sommer Cable 600-0131NE AV cable Black Sold per metre
Standard range
Order code: 17-5940
MPN: 600-0131NE

Despatched within 4 working days - 11 in stock
1+ £4.35
Price per unit Ex VAT
PE AV cable 8.1mm 16 -10°C 1 8.1mm Yes 8.1mm Black Not Specified 100m +80°C

Trustpilot