Sommer Cable 490-0231-440AQ Speaker cable 4x4mm² Black sold per metre

MPN
490-0231-440AQ
Brand
Sommer Cable
EAN-13
4049371441933
Order Code
17-5938
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.55 £14.07
10+ £12.78
100+ £12.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Sommer Cable's 490-0231-440AQ is a robust speaker cable available in a 4 x 4 mm² configuration, distinguished by its black colour and sold by the metre for custom lengths. This audio and visual cable is designed to deliver high-fidelity sound transmission, making it ideal for professional audio environments, including concert venues and recording studios. Engineered for durability and consistent performance, this cable's 4-conductor design supports balanced sound distribution, ensuring quality audio experiences in complex sound systems. The cable’s high-purity copper conductors offer excellent conductivity, while the flexible PVC jacket provides good abrasion resistance, making it suitable for both fixed installations and mobile applications where reliability under varying environmental conditions is crucial.
Colour Black
Conductor Cross Section 4mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Speaker cable
Halogen-free Yes
Height 13mm
Max. temperature range (flexible installation) +80°C
Maximum Wire Size AWG 11
Min. temperature range (flexible installation) -40°C
No. of leads 4
Nominal Voltage 500V
Outer diameter 13mm
Test Voltage 2000V
Width 13mm

Reviews

Be the first to submit a review

Trustpilot