Sommer Cable 600-0131NE AV cable Black Sold per metre

MPN
600-0131NE
Brand
Sommer Cable
EAN-13
4049371422857
Order Code
17-5940
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Sommer Cable's 600-0131NE is an audio and visual cable, available in black and sold per metre, designed to deliver high-quality signal transmission in various engineering applications. This cable features excellent shielding and low capacitance, making it suitable for professional audio and video installations where reliable and interference-free performance is critical. Constructed with robust materials, it ensures durability and long-lasting performance, even in demanding environments. It is commonly employed in broadcasting studios, concert hall setups, and other professional audio-visual systems, where precision and fidelity are paramount.
Colour Black
AWG Not Specified
Insulation Material PE
Length 100m
Type AV cable
Height 8.1mm
Max. temperature range (flexible installation) +80°C
Maximum Wire Size AWG 16
Min. temperature range (flexible installation) -10°C
No. of leads 1
Outer diameter 8.1mm
Shielded Yes
Width 8.1mm

Reviews

Be the first to submit a review

Trustpilot