Christmas Opening Hours and Delivery Dates here

Sommer Cable 700-0241-0325AQ AQUA Power Cable Black 3x2.50mm² Waterproof

Order Code:

10-6577

Brand: Sommer Cable MPN: 700-0241-0325AQ EAN-13: 4049371194488
Qty Unit Price (Ex VAT)
1+ £8.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 14/01/2026

Sommer Cable manufactures this high-quality electrical wiring, which features three 2.50 mm² conductors and a robust black jacket. This cable is designed for audio applications, commonly used as a loudspeaker, hifi, or AV cable. It is sold per metre and is ideal for delivering clear sound in professional and home audio systems.
Colour Black
AWG 13 AWG
Conductor Cross Section 3 x 2.50 mm²
Type Electrical wiring
Cable Diameter 9.4mm
Core layout (3LIY2.5mm²)PU
Halogen-free Yes
Max. length sold by the metre 100m
Max. temperature +80°C
Min. temperature -40°C
Nominal Voltage 1000V
Test voltage 3000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot