Sommer Cable 601-0970C Coax RG6 75 Ω 120 dB White High-Quality SAT Cable

MPN
601-0970C
Brand
Sommer Cable
EAN-13
2050006217726
Order Code
10-6575
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Sommer Cable 601-0970C is a high-quality coaxial cable with an outside diameter of 6.8 mm, designed for optimal signal transmission with 75 O impedance and 120 dB shielding. Manufactured by Sommer Cable, this durable white digital coaxial cable is typically used for satellite and TV applications, ensuring clear and reliable signal transfer. Suitable for both residential and commercial installations, it is compatible with F connectors for secure connections.
Colour White
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type 601-0970C

Reviews

Be the first to submit a review

Trustpilot