Christmas Opening Hours and Delivery Dates here
Sommer Cable 380-0241-05034AQ AQUA Control Lead UV-Resistant Sold per metre

Sommer Cable 380-0241-05034AQ AQUA Control Lead UV-Resistant Sold per metre

Order Code:

10-6553

Brand: Sommer Cable MPN: 380-0241-05034AQ EAN-13: 4049371315913

Discontinued


Sommer Cable 380-0241-05034AQ is a black control lead, available for purchase by the metre. Manufactured by Sommer Cable, its main attributes include being a high-quality audio, loudspeaker, and AV cable. Typical applications for this product include connecting hi-fi systems and speakers.
Colour Black
Number of Cores 5
AWG 22 AWG
Length Sold per metre
Type Control lead
Cable Diameter 5.1mm
Height 5.1mm
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -40°C
Width 5.1mm

Trustpilot