Christmas Opening Hours and Delivery Dates here

Sommer Cable 500-0101-1FC Control Lead 2x0.35mm² Black Sold Per Metre

Order Code:

10-6558

Brand: Sommer Cable MPN: 500-0101-1FC EAN-13: 4049371378727
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 12/01/2026

The Sommer Cable 500-0101-1FC is a control lead with a dual 0.35 mm² conductor, ideal for precise audio control applications. Manufactured by Sommer Cable, this durable black cable is sold per metre, offering flexibility for custom installations. Commonly used in high-fidelity audio and AV systems, it ensures reliable signal transmission for speaker and loudspeaker setups.
Colour Black
Number of Cores 2
Conductor Cross Section 0.35mm²
AWG 21AWG
Length Sold per metre
Type Control lead
Cable Diameter 7.4mm
Core layout [2LIY2.0mm²+(2LIY0.35mm²)(ST)]Y
Height 7.4mm
Max. temperature range (flexible installation) +70°C
Min. temperature range (flexible installation) -25°C
Shielded Yes
Width 7.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot