Sommer Cable 200-0371 SC-MICRO STAGE Mic Cable 2x0.14mm² Black/metre

MPN
200-0371
Brand
Sommer Cable
EAN-13
4049371176170
Order Code
10-6551
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

The Sommer Cable 200-0371 is a high-quality microphone cable with a conductor size of 2 x 0.14 mm², available in black and sold per metre. It is designed for audio applications, offering reliability and clarity for microphone connections. Ideal for professional stage, studio, and live performance settings.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Microphone

Reviews

Be the first to submit a review

Trustpilot