Christmas Opening Hours and Delivery Dates here

Somfy 1870469 Wi-Fi CCTV Camera 1080p 130° Wide Angle Night Vision

Order Code:

10-6520

Brand: Somfy MPN: 1870469 EAN-13: 3660849574659
Qty Unit Price (Ex VAT)
1+ £273.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Somfy 1870469 IP CCTV camera set offers high-definition 1920 x 1080 pixel video quality. This Wi-Fi enabled network IP camera is ideal for both home and business security applications. The camera provides reliable surveillance with remote access through internet connectivity.
Type CCTV camera set
Resolution 1920 x 1080 p
(Ø) 90mm
App compatibility Yes
Camera type Compact camera
Dimensions (Ø) 90 mm
IR range (max.) 6m
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Width 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot