Somfy 1870471 Outdoor CCTV Camera Smart Features Wi-Fi IP 1080p Siren

MPN
1870471
Brand
Somfy
EAN-13
3660849574680
Order Code
10-6521
Country of Origin
China
View Full Product Range (3)

Discontinued


The Somfy 1870471 is a Wi-Fi IP CCTV camera set offering a high-resolution video output of 1920 x 1080 pixels. It is designed for easy integration into network systems, serving as a versatile security solution for both residential and commercial applications. This CCTV camera is ideal for monitoring and safeguarding premises with reliable video surveillance.
Type CCTV camera set
IP Rating IP54
Resolution 1920 x 1080 p
(Ø) 85mm
App compatibility Yes
Camera type Compact camera
Cloud integration Manufacturer-specific
Colour White
Depth 150mm
Dimensions (Ø x D) 85 mm x 150 mm
IR range (max.) 8m
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 512g
Width 150mm

Trustpilot