Somfy 1870472 Outdoor Camera Wi-Fi IP CCTV 1080p Smart Alerts Siren

MPN
1870472
Brand
Somfy
EAN-13
3660849574697
Order Code
10-6522
Country of Origin
China
View Full Product Range (3)

Discontinued


The Somfy 1870472 Wi-Fi IP CCTV Camera Set offers high-definition video with a resolution of 1920 x 1080p. This network IP camera is ideal for monitoring both residential and commercial properties over the internet. With its easy Wi-Fi connectivity, it's perfect for remote surveillance and keeping an eye on your premises.
Type CCTV camera set
IP Rating IP54
Resolution 1920 x 1080 p
(Ø) 85mm
App compatibility Yes
Camera type Compact camera
Cloud integration Manufacturer-specific
Colour Anthracite
Depth 150mm
Dimensions (Ø x D) 85 mm x 150 mm
IR range (max.) 8m
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 512g
Width 150mm

Trustpilot