Somfy 1870469 Wi-Fi CCTV Camera 1080p 130° Wide Angle Night Vision

MPN
1870469
Brand
Somfy
EAN-13
3660849574659
Order Code
10-6520
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £273.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Somfy 1870469 IP CCTV camera set offers high-definition 1920 x 1080 pixel video quality. This Wi-Fi enabled network IP camera is ideal for both home and business security applications. The camera provides reliable surveillance with remote access through internet connectivity.
Type CCTV camera set
Resolution 1920 x 1080 p
(Ø) 90mm
App compatibility Yes
Camera type Compact camera
Dimensions (Ø) 90mm
IR range (max.) 6m
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Weight 195g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot