Solid Carbide Bright Rotary Burr Pointed Tree 12.7 x 6mm

Dormer Brand: Dormer

The Dormer P813 Solid Carbide Rotary Burr Bright with pointed tree ball nose geometry for skip flute grinding and increased strength at the centre. With a reduced chance of swarf congestion and improved cutting action closer to the centre. Produces double cuts, making it a good first choice for general machining. With an improved ease of control, increased metal removal rate and breaks swarf into manageable pieces.

They have toughened and hardened steel shanks that provide rigidity and strength. This prevents bending and reduces vibrations for an improved tool life. Ground to h6 (Carbide) and h7 (Steel). Excellent impact strength that is able to withstand high forces and to withstand higher temperature without failing. Special brazing elements provide excellent braze strength.

The Dormer Solid Carbide Bright Rotary Burr Pointed Tree has the following specification:

Diameter: 12.70mm.
Shank Diameter: 6mm.
Working Length: 25mm.
Overall Length: 70mm.

Description Image Product Buy Pricing (Ex VAT) Type
Dormer P81312.7X6.0 Solid Carbide Bright Rotary Burr Pointed Tree 12.7 x 6mm
Dormer P81312.7X6.0 Solid Carbide Bright Rotary Burr Pointed Tree 12.7 x 6mm
Standard range
Order code: 95-5342
MPN: P81312.7X6.0

Despatched within 4 working days - 50 in stock
1+ £38.00
Price per unit Ex VAT
Burr
Dormer P81316.0X6.0 Solid Carbide Rotary Burr Bright Pointed Tree 16 x 6mm
Dormer P81316.0X6.0 Solid Carbide Rotary Burr Bright Pointed Tree 16 x 6mm
Standard range
Order code: 95-5343
MPN: P81316.0X6.0

Despatched within 4 working days - 20 in stock
1+ £41.00
Price per unit Ex VAT
Burr
Dormer P8133.0X3.0 Solid Carbide Rotary Burr Bright Pointed Tree 3 x 3mm
Dormer P8133.0X3.0 Solid Carbide Rotary Burr Bright Pointed Tree 3 x 3mm
Standard range
Order code: 95-5344
MPN: P8133.0X3.0

Despatched within 4 working days - 5 in stock
1+ £9.35
Price per unit Ex VAT
Burr
Dormer P8136.0X6.0 Solid Carbide Rotary Burr Bright Pointed Tree 6 x 6mm
Dormer P8136.0X6.0 Solid Carbide Rotary Burr Bright Pointed Tree 6 x 6mm
Standard range
Order code: 95-5345
MPN: P8136.0X6.0

Despatched within 4 working days - 20 in stock
1+ £21.00
Price per unit Ex VAT
Burr
Dormer P8136.3X3.0 Solid Carbide Rotary Burr Bright Pointed Tree 6.3 x 3mm
Dormer P8136.3X3.0 Solid Carbide Rotary Burr Bright Pointed Tree 6.3 x 3mm
Standard range
Order code: 95-5346
MPN: P8136.3X3.0

Despatched within 4 working days - 5 in stock
1+ £16.00
Price per unit Ex VAT
Burr
Dormer P8138.0X6.0 Solid Carbide Rotary Burr Bright Pointed Tree 8 x 6mm
Dormer P8138.0X6.0 Solid Carbide Rotary Burr Bright Pointed Tree 8 x 6mm
Standard range
Order code: 95-5347
MPN: P8138.0X6.0

Despatched within 4 working days - 5 in stock
1+ £24.00
Price per unit Ex VAT
Burr
Dormer P8139.6X6.0 Solid Carbide Rotary Burr Bright Pointed Tree 9.6 x 6mm
Dormer P8139.6X6.0 Solid Carbide Rotary Burr Bright Pointed Tree 9.6 x 6mm
Standard range
Order code: 95-5348
MPN: P8139.6X6.0

Despatched within 4 working days - 20 in stock
1+ £28.00
Price per unit Ex VAT
Burr

Trustpilot