Softing 226007 Cable Locator for Analogue Generators and LAN Testers

Image Representative of Range

Softing 226007 Cable Locator for Analogue Generators and LAN Testers

MPN
226007
Brand
Softing
EAN-13
0610098410751
Order Code
10-6437
Country of Origin
USA
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £87.38 £74.27
10+ £70.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Softing CT15 Cable Locator, manufactured by Softing, is a reliable cable finder tool designed to trace electrical cables with precision. Featuring an audible tracer, it effectively detects and pinpoints wires, helping with efficient cable management. Commonly used by electricians and technicians, it simplifies cable tracking tasks in various electrical installations.
Type Cable Locator
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 203 x 38 x 36 mm
Height 36mm
Insulation Test Voltage CAT IV
Length 203mm
Misc Attribute CT15
Power supply (details) 9V block
Weight 0.117kg
Width 38mm

Reviews

Be the first to submit a review

Trustpilot