Snappy PSU-SPH250-12B Power Supply 12VDC 18A 250W CV Dimmable IP67

Snappy PSU-SPH250-12B Power Supply 12VDC 18A 250W CV Dimmable IP67

MPN
PSU-SPH250-12B
Brand
Snappy
Order Code
85-4849

Discontinued


The Snappy Optoelectronics PSU-SPH250-12B is a Constant Voltage LED Driver from the SPH Series. This LED driver is IP67 rated with a power rating of 250W. It complies to international safety and emission standards. The LED driver features inbuilt open/short circuit protection, overload and overheat protection.

The PSU-SPH185-12B is a three-in-one dimmable version denoted by the suffix (B) after the manufacturer's part number.


  • Fully Isolated 250W LED driver
  • Compliant to worldwide safety regulations
  • Short circuit, over load/current/voltage protection
  • >90% efficient
  • IP67 for indoor and outdoor installations
  • Built in active PFC
  • Operating Temperature: -30°C to +45°C
  • Storage Temperature: -40°C to +70°C
  • Thermal Dissipation: Air
  • Relative Humidity: 5 to 95%
  • Isolation Voltage: 5.3KVDC 1min
  • 5 year warranty
  • Supplied as a dimmable version
  • Supplied with a voltage rating of 12V DC
  • Manufacturer's part: Snappy Optoelectronics PSU-SPH250-12B
Output Voltage 12V
Output Current 18A
Input Voltage 100 to 240V

Trustpilot