Snappy PSU-SNP15-350IF LED Driver 350mA CC 15W in-line CST

MPN
PSU-SNP15-350IF
Brand
Snappy
Order Code
85-4814
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

The Snappy Optoelectronics PSU-SNP15-350IF is a 350mA LED Driver from the CC Series. This high quality 42V DC, 10 to 15W LED driver Minimum load 10W has been designed specifically for LED applications. It features Open Circuit; Short Circuit; Over Load and Over Heat Protection.

The driver is a self-contained AC-DC converter in a very slim-line form factor with easy connections via covered screw terminals.


  • Constant Current mode power supply
  • Compact package
  • Covered Screw terminal connection
  • Fully encapsulated to IP20
  • High efficiency
  • Short circuit/ Over current protection
  • Supplied with an output voltage rating of 42V DC
  • Supplied with a current rating of 350mA
  • Supplied with a power rating of 10 to 15W
  • Manufacturer's part: Snappy Optoelectronics PSU-SNP15-350IF, CC Series
Output Voltage 42V
Input Voltage 200 to 240V
Output Current 350mA

Reviews

Be the first to submit a review

Trustpilot