SLV --Conrad Outdoor free standing light 659492

SLV Brand: SLV
SLV 230090 Partylight freestanding light, identified by its alternate description as 576258 - SLV 230090. This outdoor lighting product features a robust rust brown finish and is equipped with a GX53 bulb compatible with a maximum wattage of 9W. Specifically designed for external use, this luminaire is constructed to withstand various weather conditions, making it an ideal solution for garden pathways, patios, and landscaped areas requiring reliable illumination. Its engineering focus on durability and energy efficiency ensures it is well-suited for both residential and light commercial applications, where atmospheric outdoor lighting is required.
Description Image Product Buy Pricing (Ex VAT) Type Dimmable Power Base Colour IP Rating Bulb Type Dimensions Diameter Height Length Light bulb included Material Light features Product Type Rating Rating per bulb Weight Width Operating Voltage
SLV 230090 Partylight freestanding light rust brown GX53 bulb 9W outdoor
SLV 230090 Partylight freestanding light rust brown GX53 bulb 9W outdoor
Extended range
Order code: 17-5927
MPN: 230090

2 available to back orderBack-order availability date - 01/05/2026
1+ £222.37
Price per unit Ex VAT
Outdoor free standing light No GX53 Rust brown IP44 (L x W x H) 25 x 15 x 40 cm 40cm 25cm No FeCSi-steel 9W 9W 12kg 15cm 230V
SLV 230435 Cone Outdoor Free Standing Light LED 100W Anthracite
SLV 230435 Cone Outdoor Free Standing Light LED 100W Anthracite
Extended range
Order code: 17-5928
MPN: 230435

11 available to back orderBack-order availability date - 01/05/2026
1+ £71.25
Price per unit Ex VAT
Cylindrical 100W E-27 Anthracite IP54 LED (monochrome) (Ø x H) 19 cm x 24 cm 19cm 24cm Yes Outdoor free standing light 100W 2.42kg 230V
SLV 231440 Arrock Slot LED GU10 4 W Outdoor Free Standing Granite Grey
SLV 231440 Arrock Slot LED GU10 4 W Outdoor Free Standing Granite Grey
Extended range
Order code: 17-5929
MPN: 231440

3 available to back orderBack-order availability date - 01/05/2026
1+ £294.85
Price per unit Ex VAT
Outdoor free standing light 4W GU10 Granite grey (matt) IP44 LED (monochrome) (L x W x H) 13 x 13 x 70.5 cm 70.5cm 13cm No Indirect light emission Outdoor free standing light 4W 25.637kg 13cm 230V


Trustpilot