SLV 230090 Partylight freestanding light rust brown GX53 bulb 9W outdoor

Order Code:

17-5927

Brand: SLV MPN: 230090 EAN-13: 4024163124683
Qty Unit Price (Ex VAT)
1+ £222.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 02/05/2026

SLV 230090 Partylight freestanding light, identified by its alternate description as 576258 - SLV 230090. This outdoor lighting product features a robust rust brown finish and is equipped with a GX53 bulb compatible with a maximum wattage of 9W. Specifically designed for external use, this luminaire is constructed to withstand various weather conditions, making it an ideal solution for garden pathways, patios, and landscaped areas requiring reliable illumination. Its engineering focus on durability and energy efficiency ensures it is well-suited for both residential and light commercial applications, where atmospheric outdoor lighting is required.
Type Outdoor free standing light
Colour Rust brown
Dimmable No
Base GX53
Operating Voltage 230V
Dimensions (L x W x H) 25 x 15 x 40 cm
Height 40cm
IP Rating IP44
Length 25cm
Light bulb included No
Material FeCSi-steel
No. of bulbs 1
Protection Class I
Rating 9W
Rating per bulb 9W
Weight 12kg
Width 15cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot