SLV 231440 Arrock Slot LED GU10 4 W Outdoor Free Standing Granite Grey

Order Code:

17-5929

Brand: SLV MPN: 231440 EAN-13: 4024163136372
Qty Unit Price (Ex VAT)
1+ £294.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 02/05/2026

SLV 231440 Arrack Slot LED GU10 4 W Outdoor Free Standing unit, also listed under the alternate description 1229116, stands as innovation in outdoor lighting solutions. Designed with a robust granite grey finish, it seamlessly integrates a 4-watt GU10 LED that offers reliable illumination while maintaining energy efficiency. The Arrock Slot is specifically engineered for external environments, making it an ideal choice for lighting pathways, gardens, and open-air recreational areas. Its durable construction ensures longevity in variable weather conditions, accommodating the needs of both residential and commercial outdoor projects. This high-quality lighting component supports professionals in delivering effective, sustainable exterior lighting designs, enhancing visibility and safety in various applications.
Type Outdoor free standing light
IP Rating IP44
Power 4W
Base GU10
Bulb Type LED (monochrome)
Colour Granite grey (matt)
Dimensions (L x W x H) 13 x 13 x 70.5 cm
Height 70.5cm
Length 13cm
Light bulb included No
Light features Indirect light emission
No. of bulbs 1
Operating Voltage 230V
Product Type Outdoor free standing light
Protection Class I
Rating per bulb 4W
Weight 25.637kg
Width 13cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot