SLV 230435 Cone Outdoor Free Standing Light LED 100W Anthracite

Order Code:

17-5928

Brand: SLV MPN: 230435 EAN-13: 4024163105156
Qty Unit Price (Ex VAT)
1+ £71.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 01/05/2026

SLV 230435 Cone Outdoor Free Standing Light LED 100W in an anthracite finish, alternatively described as 1680058 - SLV 230435. This product features a robust construction, designed to withstand outdoor environments while providing efficient and focused illumination with its 100W LED module. Built with engineering precision, the luminaire is suitable for pathways, gardens, or public spaces, where dependable and aesthetically pleasing lighting is required. Engineered for stability in freestanding configurations, the light fixture ensures consistent performance under varying weather conditions. Its anthracite colour provides a sleek appearance that complements various architectural landscapes.
Type Cylindrical
IP Rating IP54
Power 100W
Base E-27
Bulb Type LED (monochrome)
Colour Anthracite
Diameter 19cm
Dimensions (Ø x H) 19 cm x 24 cm
Height 24cm
Light bulb included Yes
No. of bulbs 1
Operating Voltage 230V
Product Type Outdoor free standing light
Protection Class I
Rating per bulb 100W
Weight 2.42kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot