SLV 1007490 LED Bathroom Ceiling Light 32W Waterproof Monochrome Grey

MPN
1007490
Brand
SLV
EAN-13
4024163278317
Order Code
10-6330
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £60.28 £53.20
10+ £51.36
50+ £51.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

SLV is the manufacturer of the Waterproof V 1200 LED bathroom ceiling light. This monochrome, 32 W indoor light is designed for waterproof applications, making it ideal for bathroom settings. Typically used in bedroom or bathroom lighting, the SLV 1007490 LED bathroom ceiling light combines functionality with modern aesthetics.
Type LED bathroom ceiling light
Colour Grey
Power 32W
Voltage 230V
IP Rating IP66
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 3000K
Colour Temperature Range 3000 K
Dimensions (L x W x H) 1236 x 80 x 76 mm
Height 76mm
Length 1236mm
Material Polycarbonate (PC)
Misc Attribute Cylindrical
Protection Class I
Total luminous flux 3860lm
Weight 1550g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot