SLV Indoor Light Fittings LED bathroom ceiling light 624374

SLV Brand: SLV
SLV offers a range of waterproof LED bathroom ceiling lights available in various wattages and monochrome grey finishes, designed to provide efficient and stylish illumination.
Description Image Product Buy Pricing (Ex VAT) Max. system power Rated luminous flux according to IEC 62722-2- 1 Weight Type Housing colour IP Rating Energy efficiency rating Dimensions (L x W x H) Height/depth Housing Material Lamp type Length Misc Attribute Nominal Voltage Protection class according to IEC 61140 Width
SLV 1007490 LED Bathroom Ceiling Light 32W Waterproof Monochrome Grey
SLV 1007490 LED Bathroom Ceiling Light 32W Waterproof Monochrome Grey
Extended range
Order code: 10-6330
MPN: 1007490

Available to back orderBack order, lead time 11 days
1+ £53.20
10+ £51.36
50+ £51.13
Price per unit Ex VAT
32W 3860lm 1550g LED bathroom ceiling light Grey IP66 n.a 1236 x 80 x 76mm 76mm Polycarbonate (PC) LED (monochrome) 1236mm Cylindrical 230V I 80mm
SLV 1007493 Waterproof LED Bathroom Ceiling Light 36W Grey Monochrome
SLV 1007493 Waterproof LED Bathroom Ceiling Light 36W Grey Monochrome
Order code: 10-6332
MPN: 1007493
1+ £134.16
Price per unit Ex VAT
36W 4470lm 1600g LED bathroom ceiling light Grey IP66 n.a 1236 x 80 x 76mm 76mm Polycarbonate (PC) LED (monochrome) 1236mm Cylindrical 230V I 80mm

Trustpilot