Slim Line Ssr, Interface Plug-in Relay/pcb, 24vdc Input, 24vdc 3a Load

MPN
SSR13D-24243M
Brand
IMO
Order Code
60-2062

Discontinued


This SPST-NO solid state relay is a slim line device that is suitable for either high density PCB or socket mounting. The relay also features 2.5kV of opto-isolation and compatibility with the IMO electromechanical standard relay types SRRHN and ETS, so is very convinient for using in industrial control.
  • Slim line for high packing density
  • DC output type
  • Photo isolation with 2500V of dielectric strength
  • Zero cross turn-on
  • TTL and CMOS compatible
  • For interface application between PLC and external loads
Contact Configuration SPST-NO

Trustpilot