Slice 10593 Scraper Blades 65.13mm Ceramic Set of 4 Finger-Friendly®

Image Representative of Range

Slice 10593 Scraper Blades 65.13mm Ceramic Set of 4 Finger-Friendly®

MPN
10593
Brand
Slice
EAN-13
4262408162100
Order Code
10-6302
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.95 £22.91
10+ £21.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Slice manufactures the Scraper, identified as part 10593, with a size of 65.13 mm. This tool features durable construction for efficient scraping tasks. Common applications include removing debris and residue from surfaces.
Type Sxcraper
Blade Length 65.13mm
Dimensions (L x W x H) 136.5 x 73.1 x 22.9 mm
Height 22.9mm
Length 136.5mm
Material (handle) Nylon
Number 1
Weight 66g
Width 73.1mm

Reviews

Be the first to submit a review

Trustpilot