Slice 10591 Scraper Blades: Durable Finger-Friendly Ceramic Safe Long-Lasting

Image Representative of Range

Slice 10591 Scraper Blades: Durable Finger-Friendly Ceramic Safe Long-Lasting

MPN
10591
Brand
Slice
EAN-13
4262408162070
Order Code
10-6301
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Slice's Slice 10591 Scraper features a 65.13 mm blade designed for efficient scraping applications. It's ideal for tasks requiring precision and safety in industrial or commercial settings. The tool is especially suited for removing adhesive residues and surface contaminants.
Type Sxcraper
Blade Length 65.13mm
Dimensions (L x W x H) 136.5 x 73.1 x 22.9 mm
Height 22.9mm
Length 136.5mm
Material (handle) Nylon
Number 1
Weight 64g
Width 73.1mm

Reviews

Be the first to submit a review

Trustpilot