Slice 10568 Scalpel 139.5mm Ceramic Nylon Black Orange 1piece Safe Durable

Image Representative of Range

Slice 10568 Scalpel 139.5mm Ceramic Nylon Black Orange 1piece Safe Durable

MPN
10568
Brand
Slice
EAN-13
4262408161868
Order Code
10-6296
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 228 in stock

The Slice 10568 scalpel features a 139.5 mm ceramic blade that provides precise and durable cutting. It has a nylon black handle with an orange accent for easy visibility. Ideal for detailed applications, it is commonly used in medical and crafting environments.
Type Scalpel
Blade Width 9.8mm
Colour Black, Orange
Dim (L x W x H) 139.5 x 9.8 x 5.16 mm
Height 5.16mm
Length 139.5mm
Number of Blades 1

Reviews

Be the first to submit a review

Trustpilot