Slice 10545 All-purpose Scissors Left/Right-hand 198mm Orange/White

Image Representative of Range

Slice 10545 All-purpose Scissors Left/Right-hand 198mm Orange/White

MPN
10545
Brand
Slice
EAN-13
4262408161530
Order Code
10-6287
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £46.19 £39.26
10+ £37.88
50+ £37.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The all-purpose scissors, Slice 10545, are manufactured by Slice. They feature bright orange accents and are suitable for both left-handed and right-handed users. Ideal for general cutting tasks, these scissors measure 198 mm and offer ergonomic comfort.
Type All-purpose scissors
Length 198mm
Blade Material Ceramic
Colour Orange, White
Grip area type Soft grip
Handle Material Plastic
Height 13.4mm
Shape oval
Stainless Yes
Tip Shape Pointed
Width 75.3mm

Reviews

Be the first to submit a review

Trustpilot