Slice 10544 All-purpose Scissors 141mm White/Orange Ceramic Blades

Image Representative of Range

Slice 10544 All-purpose Scissors 141mm White/Orange Ceramic Blades

MPN
10544
Brand
Slice
EAN-13
4262408161509
Order Code
10-6286
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Slice 10544 all-purpose scissors are designed for both left-handed and right-handed users. These versatile scissors, featuring a 141 mm blade, come in white and orange. Ideal for everyday tasks, they are suitable for cutting various materials.
Type All-purpose scissors
Length 141mm
Blade Material Ceramic
Colour White, Orange, Ceramic
Grip area type Round
Handle Material Nylon (NL)
Height 12.1mm
Stainless Yes
Tip Shape Pointed
Width 66.5mm

Reviews

Be the first to submit a review

Trustpilot