Slice 10539 Ceramic Blades 4pieces Finger-Friendly Lasts 11x Longer

MPN
10539
Brand
Slice
EAN-13
4262408161448
Order Code
10-6284
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £46.19 £40.25
10+ £38.84
50+ £38.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Slice manufactures the 10539 ceramic spare blades for industrial cutters, providing sharpness and durability. This set includes four pieces, ensuring a long-lasting supply. Ideal for precise cutting tasks in various industrial applications.
Type Cutter spare blade
Blade Width 17.6mm
Dim (L x W x H) 120.6 x 17.6 x 1.33 mm
Factory colour Ceramic
Height 1.33mm
Length 120.6mm
Material Ceramic
Number of Blades 4
Weight 12g

Reviews

Be the first to submit a review

Trustpilot