Slice 10538 Chisel Ceramic Blades 4pieces Durable Non-Conductive Lasts 11x

MPN
10538
Brand
Slice
EAN-13
4262408161417
Order Code
10-6283
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £46.19 £39.26
10+ £37.88
50+ £37.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by Slice, the 10538 ceramic spare blades are designed for industrial cutters and offer enhanced durability. These rounded blades, available in a set of 4 pcs, ensure safety and efficiency during use. Ideal for cutting tasks in warehouses and manufacturing settings, they provide long-lasting performance.
Type Cutter spare blade
Blade Width 17.6mm
Dim (L x W x H) 120.6 x 17.6 x 1.33 mm
Factory colour Ceramic
Height 1.33mm
Length 120.6mm
Material Ceramic
Number of Blades 4
Weight 12g

Reviews

Be the first to submit a review

Trustpilot